FA-238 25.0000MD-G3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 8,14386 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 6,11378 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 6,11378 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,11378 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 15,68216 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,92440 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,11378 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,71776 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 3 083
Unit Price: 25,62000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 747
Unit Price: 23,31000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet
25 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MD-G3

DigiKey Part Number
FA-23825.0000MD-G3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 25.0000MD-G3
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 25.0000MD-G3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,92440 Kč4 231,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,92440 Kč
Unit Price with VAT:20,47852 Kč