25 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MD-AJ

DigiKey Part Number
FA-23825.0000MD-AJ-ND
Manufacturer
Manufacturer Product Number
FA-238 25.0000MD-AJ
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 25.0000MD-AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1019,08700 Kč190,87 Kč
2518,04160 Kč451,04 Kč
5017,29820 Kč864,91 Kč
10016,58210 Kč1 658,21 Kč
25015,68216 Kč3 920,54 Kč
50015,03330 Kč7 516,65 Kč
1 00014,41177 Kč14 411,77 Kč
2 50013,62972 Kč34 074,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč