
FA-238 25.0000MB-B3 | |
|---|---|
DigiKey Part Number | SER4255TR-ND - Tape & Reel (TR) SER4255CT-ND - Cut Tape (CT) SER4255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB-B3 |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB-B3 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 50 | 17,29820 Kč | 864,91 Kč |
| 100 | 16,58210 Kč | 1 658,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,68216 Kč | 3 920,54 Kč |
| 500 | 15,03330 Kč | 7 516,65 Kč |
| 750 | 14,66640 Kč | 10 999,80 Kč |
| 1 250 | 14,21716 Kč | 17 771,45 Kč |
| 1 750 | 13,92887 Kč | 24 375,52 Kč |
| 2 500 | 13,62972 Kč | 34 074,30 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

