Parametric Equivalent

FA-238 25.0000MA30X-B | |
|---|---|
DigiKey Part Number | 114-FA-23825.0000MA30X-B-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MA30X-B |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 25 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 16pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 25.0000MD30X-B | EPSON | 0 | FA-23825.0000MD30X-B-ND | 16,80950 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,80950 Kč | 1 680,95 Kč |
| Unit Price without VAT: | 16,80950 Kč |
|---|---|
| Unit Price with VAT: | 20,33950 Kč |


