FA-238 24.0000MB-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 16,80950 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,80950 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,07229 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,80952 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,80950 Kč
Datasheet
24 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 24.0000MB-K

DigiKey Part Number
FA-23824.0000MB-K-ND
Manufacturer
Manufacturer Product Number
FA-238 24.0000MB-K
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 24.0000MB-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 24.0000MB-WEPSON0FA-23824.0000MB-W-ND16,80950 KčSimilar
FA-238 24.0000MA30X-KEPSON0FA-23824.0000MA30X-K-ND16,80950 KčParametric Equivalent
FA-238 24.0000MA30X-K0EPSON0FA-23824.0000MA30X-K0-ND6,07229 KčParametric Equivalent
FA-238 24.0000MA30X-K3EPSON0FA-23824.0000MA30X-K3-ND16,80952 KčParametric Equivalent
FA-238 24.0000MD-KEPSON0FA-23824.0000MD-K-ND16,80950 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10016,80950 Kč1 680,95 Kč
Unit Price without VAT:16,80950 Kč
Unit Price with VAT:20,33950 Kč