
FA-238 20.0000MB-K | |
|---|---|
DigiKey Part Number | FA-23820.0000MB-K-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 20.0000MB-K |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 20.0000MB-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 50 | 17,29820 Kč | 864,91 Kč |
| 100 | 16,58210 Kč | 1 658,21 Kč |
| 250 | 15,68216 Kč | 3 920,54 Kč |
| 500 | 15,03330 Kč | 7 516,65 Kč |
| 1 000 | 14,41177 Kč | 14 411,77 Kč |
| 2 500 | 13,62972 Kč | 34 074,30 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


