
| FA-20H 38.4000MF10Z-AS0 | |
|---|---|
| DigiKey Part Number | 114-FA-20H38.4000MF10Z-AS0TR-ND - Tape & Reel (TR) 114-FA-20H38.4000MF10Z-AS0CT-ND - Cut Tape (CT) 114-FA-20H38.4000MF10Z-AS0DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FA-20H 38.4000MF10Z-AS0 | 
| Description | CRYSTAL 38.4MHZ 8.5PF SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 38.4 MHz ±10ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 38.4 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 8.5pF | |
| ESR (Equivalent Series Resistance) | 40 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 75°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2.5x2) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč | 
| 10 | 11,50600 Kč | 115,06 Kč | 
| 25 | 10,87720 Kč | 271,93 Kč | 
| 50 | 10,42380 Kč | 521,19 Kč | 
| 100 | 9,99310 Kč | 999,31 Kč | 
| 250 | 9,45092 Kč | 2 362,73 Kč | 
| 500 | 9,05976 Kč | 4 529,88 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 8,68505 Kč | 8 685,05 Kč | 
| 2 000 | 8,32594 Kč | 16 651,88 Kč | 
| 3 000 | 8,12280 Kč | 24 368,40 Kč | 
| 5 000 | 7,87399 Kč | 39 369,95 Kč | 
| 7 000 | 7,71442 Kč | 54 000,94 Kč | 
| 10 000 | 7,54879 Kč | 75 487,90 Kč | 
| 12 000 | 7,46554 Kč | 89 586,48 Kč | 
| 24 000 | 7,15745 Kč | 171 778,80 Kč | 
| 25 000 | 7,13972 Kč | 178 493,00 Kč | 
| Unit Price without VAT: | 13,32000 Kč | 
|---|---|
| Unit Price with VAT: | 16,11720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic