25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 25.00M-J0NNJJG60RG3

DigiKey Part Number
114-FA-20H25.00M-J0NNJJG60RG3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 25.00M-J0NNJJG60RG3
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±18ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,60540 Kč4 901,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60540 Kč
Unit Price with VAT:23,72253 Kč