FA-20H 16.0000MF20X-AJ0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 3,53830 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,95610 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,95632 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 3,31716 Kč
Datasheet
16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 16.0000MF20X-AJ0

DigiKey Part Number
FA-20H16.0000MF20X-AJ0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 16.0000MF20X-AJ0
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 16.0000MF20X-AJ0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,14386 Kč8 143,86 Kč
Manufacturers Standard Package
Unit Price without VAT:8,14386 Kč
Unit Price with VAT:9,85407 Kč