
FA-20H 16.0000MF12Z-AC3 | |
---|---|
DigiKey Part Number | SER4236TR-ND - Tape & Reel (TR) SER4236CT-ND - Cut Tape (CT) SER4236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 16.0000MF12Z-AC3 |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 16.0000MF12Z-AC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,29000 Kč | 27,29 Kč |
10 | 23,66300 Kč | 236,63 Kč |
25 | 22,37960 Kč | 559,49 Kč |
50 | 21,45500 Kč | 1 072,75 Kč |
100 | 20,56550 Kč | 2 056,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 19,44856 Kč | 4 862,14 Kč |
500 | 18,64452 Kč | 9 322,26 Kč |
750 | 18,18959 Kč | 13 642,19 Kč |
1 250 | 17,63251 Kč | 22 040,64 Kč |
1 750 | 17,27509 Kč | 30 231,41 Kč |
2 500 | 16,90438 Kč | 42 260,95 Kč |
3 000 | 16,71788 Kč | 50 153,64 Kč |
6 000 | 16,02813 Kč | 96 168,78 Kč |
6 250 | 15,98841 Kč | 99 927,56 Kč |
Unit Price without VAT: | 27,29000 Kč |
---|---|
Unit Price with VAT: | 33,02090 Kč |