FA-128 48.0000MD50Y-AJ5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,92440 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,77298 Kč
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 8,50055 Kč
48 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 48.0000MD50Y-AJ5

DigiKey Part Number
114-FA-12848.0000MD50Y-AJ5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 48.0000MD50Y-AJ5
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,39908 Kč16 197,24 Kč
Manufacturers Standard Package
Unit Price without VAT:5,39908 Kč
Unit Price with VAT:6,53289 Kč