FA-128 32.00M-60AAAAN60REX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 2 925
Unit Price: 11,13000 Kč
Datasheet
32 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 32.00M-60AAAAN60REX

DigiKey Part Number
114-FA-12832.00M-60AAAAN60REX-ND
Manufacturer
Manufacturer Product Number
FA-128 32.00M-60AAAAN60REX
Description
CRYSTAL 32.00MHZ 6PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 32.00M-60AAAAN60REX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10016,92440 Kč1 692,44 Kč
Unit Price without VAT:16,92440 Kč
Unit Price with VAT:20,47852 Kč