
FA-128 32.0000MF20X-K3 | |
|---|---|
DigiKey Part Number | SER3800TR-ND - Tape & Reel (TR) SER3800CT-ND - Cut Tape (CT) SER3800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MF20X-K3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 32.0000MF20X-K3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,95800 Kč | 189,58 Kč |
| 25 | 17,91920 Kč | 447,98 Kč |
| 50 | 17,18080 Kč | 859,04 Kč |
| 100 | 16,46960 Kč | 1 646,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,57572 Kč | 3 893,93 Kč |
| 500 | 14,93128 Kč | 7 465,64 Kč |
| 750 | 14,56687 Kč | 10 925,15 Kč |
| 1 250 | 14,12067 Kč | 17 650,84 Kč |
| 1 750 | 13,83435 Kč | 24 210,11 Kč |
| 2 500 | 13,53722 Kč | 33 843,05 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |









