
FA-128 32.0000MF20X-K0 | |
|---|---|
DigiKey Part Number | 114-FA-12832.0000MF20X-K0TR-ND - Tape & Reel (TR) 114-FA-12832.0000MF20X-K0CT-ND - Cut Tape (CT) 114-FA-12832.0000MF20X-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MF20X-K0 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 32.0000MF20X-K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 50 | 8,51260 Kč | 425,63 Kč |
| 100 | 8,15980 Kč | 815,98 Kč |
| 250 | 7,71720 Kč | 1 929,30 Kč |
| 500 | 7,39760 Kč | 3 698,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,77298 Kč | 5 772,98 Kč |
| 2 000 | 5,53413 Kč | 11 068,26 Kč |
| 3 000 | 5,39908 Kč | 16 197,24 Kč |
| 5 000 | 5,23363 Kč | 26 168,15 Kč |
| 7 000 | 5,12747 Kč | 35 892,29 Kč |
| 10 000 | 5,01728 Kč | 50 172,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




