FA-128 25.0000MF20X-W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,80950 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,80952 Kč
Datasheet
25 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 25.0000MF20X-W0

DigiKey Part Number
114-FA-12825.0000MF20X-W0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 25.0000MF20X-W0
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 25.0000MF20X-WEPSON0FA-12825.0000MF20X-W-ND16,80950 KčParametric Equivalent
FA-128 25.0000MF20X-W3EPSON0FA-12825.0000MF20X-W3-ND16,80952 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,73380 Kč5 733,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,73380 Kč
Unit Price with VAT:6,93790 Kč