FA-128 24.0000MF10Z-AJ0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,67684 Kč
Datasheet
FA-128 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 24.0000MF10Z-AJ0

DigiKey Part Number
114-FA-12824.0000MF10Z-AJ0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 24.0000MF10Z-AJ0
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,78728 Kč5 787,28 Kč
Manufacturers Standard Package
Unit Price without VAT:5,78728 Kč
Unit Price with VAT:7,00261 Kč