FA-118T 32.0000MA20Z-AJ8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 21,37764 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 21,37810 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,77298 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 21,37764 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,39908 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 22,14030 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 7 577
Unit Price: 13,23000 Kč
Datasheet
32 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-118T 32.0000MA20Z-AJ8

DigiKey Part Number
114-FA-118T32.0000MA20Z-AJ8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-118T 32.0000MA20Z-AJ8
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0005,17583 Kč31 054,98 Kč
Manufacturers Standard Package
Unit Price without VAT:5,17583 Kč
Unit Price with VAT:6,26275 Kč