
FA-118T 27.1200MD50Z-K3 | |
|---|---|
DigiKey Part Number | SER3754TR-ND - Tape & Reel (TR) SER3754CT-ND - Cut Tape (CT) SER3754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-118T 27.1200MD50Z-K3 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-118T 27.1200MD50Z-K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 25 | 23,29920 Kč | 582,48 Kč |
| 50 | 22,33760 Kč | 1 116,88 Kč |
| 100 | 21,41170 Kč | 2 141,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,24964 Kč | 5 062,41 Kč |
| 500 | 19,41224 Kč | 9 706,12 Kč |
| 750 | 18,93852 Kč | 14 203,89 Kč |
| 1 250 | 18,35863 Kč | 22 948,29 Kč |
| 1 750 | 17,98653 Kč | 31 476,43 Kč |
| 2 500 | 17,60044 Kč | 44 001,10 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

