
FA-118T 26.0000MF12Z-AC3 | |
|---|---|
DigiKey Part Number | SER3677TR-ND - Tape & Reel (TR) SER3677CT-ND - Cut Tape (CT) SER3677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-118T 26.0000MF12Z-AC3 |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-118T 26.0000MF12Z-AC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,98520 Kč | 324,63 Kč |
| 50 | 12,44760 Kč | 622,38 Kč |
| 100 | 11,93320 Kč | 1 193,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,28432 Kč | 2 821,08 Kč |
| 500 | 10,81774 Kč | 5 408,87 Kč |
| 750 | 10,55360 Kč | 7 915,20 Kč |
| 1 250 | 10,23022 Kč | 12 787,77 Kč |
| 1 750 | 10,02265 Kč | 17 539,64 Kč |
| 2 500 | 9,80724 Kč | 24 518,10 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

