312.5 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 312.5000M-LGPAB

DigiKey Part Number
SER3670-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 312.5000M-LGPAB
Description
XTAL OSC SO 312.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
312.5 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1532,72000 Kč532,72 Kč
10463,13200 Kč4 631,32 Kč
25438,05200 Kč10 951,30 Kč
50420,01040 Kč21 000,52 Kč
100402,73530 Kč40 273,53 Kč
250381,90156 Kč95 475,39 Kč
Manufacturers Standard Package
Unit Price without VAT:532,72000 Kč
Unit Price with VAT:644,59120 Kč