Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 300.0000M-LGPNB | |
|---|---|
DigiKey Part Number | EG-2121CA300.0000M-LGPNB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 300.0000M-LGPNB |
Description | XTAL OSC SO 300.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 203,18700 Kč | 4 063,74 Kč |
| Unit Price without VAT: | 203,18700 Kč |
|---|---|
| Unit Price with VAT: | 245,85627 Kč |


