200 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 200.0000M-LHPAL3

DigiKey Part Number
SER4228TR-ND - Tape & Reel (TR)
SER4228CT-ND - Cut Tape (CT)
SER4228DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG-2121CA 200.0000M-LHPAL3
Description
XTAL OSC SO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1244,21000 Kč244,21 Kč
10212,33200 Kč2 123,32 Kč
25200,80800 Kč5 020,20 Kč
50194,36580 Kč9 718,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250174,59836 Kč43 649,59 Kč
500167,41706 Kč83 708,53 Kč
750163,35800 Kč122 518,50 Kč
1 250158,79729 Kč198 496,61 Kč
Manufacturers Standard Package
Unit Price without VAT:244,21000 Kč
Unit Price with VAT:295,49410 Kč