EG-2121CA 125.0000M-PGPNL3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 264
Unit Price: 244,21000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 230,71550 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 170,60875 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 445,30500 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 410,40592 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 203,18700 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 149,25126 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 187,35050 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 66,70981 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 147,24216 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 66,07903 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 154,98792 Kč
Datasheet
125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 125.0000M-PGPNL3

DigiKey Part Number
SER4181TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 125.0000M-PGPNL3
Description
XTAL OSC SO 125.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250187,35088 Kč46 837,72 Kč
Manufacturers Standard Package
Unit Price without VAT:187,35088 Kč
Unit Price with VAT:226,69456 Kč