
EG-2121CA 125.0000M-LHPAB | |
|---|---|
DigiKey Part Number | SER3661-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 125.0000M-LHPAB |
Description | XTAL OSC SO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 Kč | 244,21 Kč |
| 10 | 212,33200 Kč | 2 123,32 Kč |
| 25 | 200,80800 Kč | 5 020,20 Kč |
| 50 | 192,52220 Kč | 9 626,11 Kč |
| 100 | 184,58080 Kč | 18 458,08 Kč |
| 250 | 174,59836 Kč | 43 649,59 Kč |
| 500 | 167,41706 Kč | 83 708,53 Kč |
| 1 000 | 160,54042 Kč | 160 540,42 Kč |
| Unit Price without VAT: | 244,21000 Kč |
|---|---|
| Unit Price with VAT: | 295,49410 Kč |


