EG-2121CA 100.0000M-LHPAL0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


EPSON
In Stock: 0
Unit Price: 344,36468 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 244,21000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 179,63200 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 195,72250 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 143,15387 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 179,63200 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 230,71550 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 170,60875 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 66,07903 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 154,98792 Kč
Datasheet
100 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 100.0000M-LHPAL0

DigiKey Part Number
EG-2121CA100.0000M-LHPAL0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 100.0000M-LHPAL0
Description
XTAL OSC SO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000143,15387 Kč143 153,87 Kč
Manufacturers Standard Package
Unit Price without VAT:143,15387 Kč
Unit Price with VAT:173,21618 Kč