OCU-430 UC285-XG-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCU-430 UC285-XG-T

DigiKey Part Number
5242-OCU-430UC285-XG-T-ND
Manufacturer
Manufacturer Product Number
OCU-430 UC285-XG-T
Description
UV EMITTER 285NM SMD FLAT WINDOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 285nm (280nm ~ 290nm) 6.5V 150mA 2.8mW/sr @ 150mA 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Strip
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
2.8mW/sr @ 150mA
Wavelength
285nm (280nm ~ 290nm)
Voltage - Forward (Vf) (Typ)
6.5V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 462,98000 Kč1 462,98 Kč
101 225,08900 Kč12 250,89 Kč
1001 088,32710 Kč108 832,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 462,98000 Kč
Unit Price with VAT:1 770,20580 Kč