Ultraviolet (UV) Emitter 403nm (400nm ~ 405nm) 3.2V 30mA 3.55mW/sr @ 30mA 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCU-400 UE400-X-T

DigiKey Part Number
5242-OCU-400UE400-X-TTR-ND - Tape & Reel (TR)
5242-OCU-400UE400-X-TCT-ND - Cut Tape (CT)
5242-OCU-400UE400-X-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OCU-400 UE400-X-T
Description
UV EMITTER 400NM SMD 3020 FLAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 403nm (400nm ~ 405nm) 3.2V 30mA 3.55mW/sr @ 30mA 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
3.55mW/sr @ 30mA
Wavelength
403nm (400nm ~ 405nm)
Voltage - Forward (Vf) (Typ)
3.2V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1208 (3020 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
1084,95800 Kč849,58 Kč
10067,99150 Kč6 799,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50060,57294 Kč30 286,47 Kč
1 00058,16152 Kč58 161,52 Kč
1 50056,92754 Kč85 391,31 Kč
2 50055,53551 Kč138 838,77 Kč
3 50054,70849 Kč191 479,71 Kč
Manufacturers Standard Package
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč