
OCL-490-20 MUR STAR | |
|---|---|
DigiKey Part Number | 5242-OCL-490-20MURSTAR-ND |
Manufacturer | |
Manufacturer Product Number | OCL-490-20 MUR STAR |
Description | VIS EMITTER RED 660NM SMD DOME O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 2.5V 1A 450mW/sr @ 350mA 20° Flying Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 450mW/sr @ 350mA | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Flying Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,54000 Kč | 701,54 Kč |
| 10 | 569,38200 Kč | 5 693,82 Kč |
| 100 | 492,96790 Kč | 49 296,79 Kč |
| Unit Price without VAT: | 701,54000 Kč |
|---|---|
| Unit Price with VAT: | 848,86340 Kč |




