
OCI-490-20 ID2300-XG STAR | |
|---|---|
DigiKey Part Number | 5242-OCI-490-20ID2300-XGSTAR-ND |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 ID2300-XG STAR |
Description | SWIR EMITTER 2300NM ON STARBOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 2300nm 1V 1A 20° Flying Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Wavelength | 2300nm | |
Voltage - Forward (Vf) (Typ) | 1V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Flying Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 271,13000 Kč | 5 271,13 Kč |
| 10 | 4 631,67600 Kč | 46 316,76 Kč |
| Unit Price without VAT: | 5 271,13000 Kč |
|---|---|
| Unit Price with VAT: | 6 378,06730 Kč |




