Emitter 1300nm (1250nm ~ 1350nm) 1.3V 1A 26mW/sr @ 350mA 140°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-480 ID1300-X-T

DigiKey Part Number
5242-OCI-480ID1300-X-T-ND
Manufacturer
Manufacturer Product Number
OCI-480 ID1300-X-T
Description
SWIR EMITTER 1300NM SMD GLOB TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emitter 1300nm (1250nm ~ 1350nm) 1.3V 1A 26mW/sr @ 350mA 140°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Strip
Part Status
Active
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
26mW/sr @ 350mA
Wavelength
1300nm (1250nm ~ 1350nm)
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1834,04000 Kč834,04 Kč
10681,95200 Kč6 819,52 Kč
100594,22870 Kč59 422,87 Kč
Manufacturers Standard Package
Unit Price without VAT:834,04000 Kč
Unit Price with VAT:1 009,18840 Kč