
OCI-480 ID1060-X-T | |
---|---|
DigiKey Part Number | 5242-OCI-480ID1060-X-TTR-ND - Tape & Reel (TR) 5242-OCI-480ID1060-X-TCT-ND - Cut Tape (CT) 5242-OCI-480ID1060-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCI-480 ID1060-X-T |
Description | SWIR EMITTER 1060NM SMD GLOB TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emitter 1060nm (1040nm ~ 1080nm) 1.5V 1A 48mW/sr @ 350mA 140° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 48mW/sr @ 350mA | |
Wavelength | 1060nm (1040nm ~ 1080nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 635,52000 Kč | 635,52 Kč |
10 | 513,62600 Kč | 5 136,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 443,15830 Kč | 44 315,83 Kč |
200 | 428,54915 Kč | 85 709,83 Kč |
300 | 421,07567 Kč | 126 322,70 Kč |
500 | 412,65272 Kč | 206 326,36 Kč |
Unit Price without VAT: | 635,52000 Kč |
---|---|
Unit Price with VAT: | 768,97920 Kč |