
OCI-480 ID1040-X-T | |
|---|---|
DigiKey Part Number | 5242-OCI-480ID1040-X-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-480 ID1040-X-T |
Description | SWIR EMITTER 1040NM SMD GLOB TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emitter 1040nm (1020nm ~ 1060nm) 1.5V 1A 28mW/sr @ 350mA 140° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 28mW/sr @ 350mA | |
Wavelength | 1040nm (1020nm ~ 1060nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,65000 Kč | 640,65 Kč |
| 10 | 517,76900 Kč | 5 177,69 Kč |
| 100 | 446,73250 Kč | 44 673,25 Kč |
| 500 | 415,98088 Kč | 207 990,44 Kč |
| Unit Price without VAT: | 640,65000 Kč |
|---|---|
| Unit Price with VAT: | 775,18650 Kč |


