New at DigiKey
Infrared (IR) Emitter 1300nm 1.3V 1.5A 80mW/sr @ 1A (Typ) 135° Star Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-460 ID1300 STAR

DigiKey Part Number
5242-OCI-460ID1300STAR-ND
Manufacturer
Manufacturer Product Number
OCI-460 ID1300 STAR
Description
SWIR EMITTER 1300 NM SMD ON STAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1300nm 1.3V 1.5A 80mW/sr @ 1A (Typ) 135° Star Array
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
-
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
80mW/sr @ 1A (Typ)
Wavelength
1300nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
135°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Screw Mount
Package / Case
Star Array
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 326,86000 Kč1 326,86 Kč
201 061,09200 Kč21 221,84 Kč
100980,23070 Kč98 023,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 326,86000 Kč
Unit Price with VAT:1 605,50060 Kč