
OCI-460 ID1200 STAR | |
|---|---|
DigiKey Part Number | 5242-OCI-460ID1200STAR-ND |
Manufacturer | |
Manufacturer Product Number | OCI-460 ID1200 STAR |
Description | SWIR EMITTER 1200 NM SMD ON STAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1200nm 1.4V 1.5A 100mW/sr @ 1A 135° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 100mW/sr @ 1A | |
Wavelength | 1200nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 135° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Screw Mount | |
Package / Case | Star Array |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,86000 Kč | 1 326,86 Kč |
| 20 | 1 061,09200 Kč | 21 221,84 Kč |
| 100 | 980,23070 Kč | 98 023,07 Kč |
| Unit Price without VAT: | 1 326,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 605,50060 Kč |



