
B88069X5411S102 | |
|---|---|
DigiKey Part Number | B88069X5411S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X5411S102 |
Description | GDT 900V 2KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 900 V 2000A (2kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5411S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 900 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,82107 Kč | 12 821,07 Kč |
| Unit Price without VAT: | 12,82107 Kč |
|---|---|
| Unit Price with VAT: | 15,51349 Kč |

