
B88069X3513B252 | |
---|---|
DigiKey Part Number | 495-77540-ND |
Manufacturer | |
Manufacturer Product Number | B88069X3513B252 |
Description | GDT 3000V 3KA 2 POLE TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,78000 Kč | 64,78 Kč |
5 | 53,65800 Kč | 268,29 Kč |
10 | 49,51300 Kč | 495,13 Kč |
50 | 41,06840 Kč | 2 053,42 Kč |
100 | 37,88350 Kč | 3 788,35 Kč |
250 | 34,03288 Kč | 8 508,22 Kč |
500 | 31,36790 Kč | 15 683,95 Kč |
1 000 | 28,89704 Kč | 28 897,04 Kč |
5 000 | 26,46452 Kč | 132 322,60 Kč |
Unit Price without VAT: | 64,78000 Kč |
---|---|
Unit Price with VAT: | 78,38380 Kč |