Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84742A0016R725

DigiKey Part Number
495-B84742A0016R725-ND
Manufacturer
Manufacturer Product Number
B84742A0016R725
Description
LINE FILTER 250VAC/VDC 16A DIN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
50/60Hz
Applications
Converter
Approval Agency
UL
Operating Temperature
-
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 202,77000 Kč1 202,77 Kč
10981,61500 Kč9 816,15 Kč
30890,84000 Kč26 725,20 Kč
60883,25283 Kč52 995,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 202,77000 Kč
Unit Price with VAT:1 455,35170 Kč