6.25 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 11mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82725V2103U041

DigiKey Part Number
495-B82725V2103U041-ND
Manufacturer
Manufacturer Product Number
B82725V2103U041
Description
CMC 6.25MH 10A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.25 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 11mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82725V2103U041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.25 mH @ 10 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
11mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.535" L x 0.906" W (39.00mm x 23.00mm)
Height (Max)
1.457" (37.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,98000 Kč175,98 Kč
10144,67700 Kč1 446,77 Kč
25133,85280 Kč3 346,32 Kč
91125,15033 Kč11 388,68 Kč
Manufacturers Standard Package
Unit Price without VAT:175,98000 Kč
Unit Price with VAT:212,93580 Kč