
B82724J2602N041 | |
---|---|
DigiKey Part Number | 495-B82724J2602N041-ND |
Manufacturer | |
Manufacturer Product Number | B82724J2602N041 |
Description | CMC 3.3MH 6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 25mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J2602N041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 25mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,61000 Kč | 65,61 Kč |
10 | 53,95000 Kč | 539,50 Kč |
25 | 49,90040 Kč | 1 247,51 Kč |
50 | 47,04660 Kč | 2 352,33 Kč |
240 | 41,18958 Kč | 9 885,50 Kč |
480 | 38,84360 Kč | 18 644,93 Kč |
720 | 37,53508 Kč | 27 025,26 Kč |
1 200 | 36,99668 Kč | 44 396,02 Kč |
Unit Price without VAT: | 65,61000 Kč |
---|---|
Unit Price with VAT: | 79,38810 Kč |