
B82721A2401N021 | |
|---|---|
DigiKey Part Number | 495-2728-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2401N021 |
Description | CMC 27MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.7Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2401N021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.7Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.705" L x 0.681" W (17.90mm x 17.30mm) | |
Height (Max) | 0.496" (12.60mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,03000 Kč | 46,03 Kč |
| 10 | 37,80600 Kč | 378,06 Kč |
| 25 | 34,96960 Kč | 874,24 Kč |
| 50 | 32,96980 Kč | 1 648,49 Kč |
| 100 | 31,08460 Kč | 3 108,46 Kč |
| 250 | 28,76124 Kč | 7 190,31 Kč |
| 600 | 26,70615 Kč | 16 023,69 Kč |
| 1 200 | 25,18643 Kč | 30 223,72 Kč |
| 3 000 | 24,92046 Kč | 74 761,38 Kč |
| Unit Price without VAT: | 46,03000 Kč |
|---|---|
| Unit Price with VAT: | 55,69630 Kč |



