
B82477C6473M603 | |
|---|---|
DigiKey Part Number | 495-B82477C6473M603TR-ND - Tape & Reel (TR) 495-B82477C6473M603CT-ND - Cut Tape (CT) 495-B82477C6473M603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477C6473M603 |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 42.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477C6473M603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Inductance - Connected In Series | 188 µH | |
Tolerance | ±20% | |
Current Rating - Series | 3.02 A | |
Current Saturation - Parallel | 4.8 A | |
Current Saturation - Series | 2.4 A | |
DC Resistance (DCR) - Parallel | 42.5mOhm Max | |
DC Resistance (DCR) - Series | 170mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 46,92000 Kč | 469,20 Kč |
| 25 | 43,41360 Kč | 1 085,34 Kč |
| 50 | 40,92960 Kč | 2 046,48 Kč |
| 100 | 38,58890 Kč | 3 858,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,68140 Kč | 8 170,35 Kč |
| 500 | 30,81930 Kč | 15 409,65 Kč |
| 750 | 29,78041 Kč | 22 335,31 Kč |
| 1 250 | 28,68846 Kč | 35 860,57 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |


