
B72540E0140K062 | |
|---|---|
DigiKey Part Number | 495-B72540E0140K062TR-ND - Tape & Reel (TR) 495-B72540E0140K062CT-ND - Cut Tape (CT) 495-B72540E0140K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E0140K062 |
Description | VARISTOR 22V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E0140K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 1.2 kA | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 10 | 30,20700 Kč | 302,07 Kč |
| 25 | 27,49960 Kč | 687,49 Kč |
| 100 | 24,53590 Kč | 2 453,59 Kč |
| 250 | 23,12132 Kč | 5 780,33 Kč |
| 500 | 22,95670 Kč | 11 478,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,15467 Kč | 30 232,00 Kč |
| 3 000 | 19,66512 Kč | 58 995,36 Kč |
| 4 500 | 19,41994 Kč | 87 389,73 Kč |
| 7 500 | 19,14837 Kč | 143 612,77 Kč |
| 10 500 | 18,98947 Kč | 199 389,43 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |



