
B72280B0271K001 | |
|---|---|
DigiKey Part Number | 495-76244-ND |
Manufacturer | |
Manufacturer Product Number | B72280B0271K001 |
Description | VARISTOR 430V 100KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 430 V 100 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72280B0271K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 100 kA | |
Energy | 1400J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 13000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 769,56000 Kč | 2 769,56 Kč |
| 10 | 2 340,54200 Kč | 23 405,42 Kč |
| 25 | 2 233,42600 Kč | 55 835,65 Kč |
| Unit Price without VAT: | 2 769,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 351,16760 Kč |




