B60K SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72260B0151K001

DigiKey Part Number
495-4628-ND
Manufacturer
Manufacturer Product Number
B72260B0151K001
Description
VARISTOR 240V 70KA ENCASED DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
240 V 70 kA Varistor 1 Circuit Chassis Mount Encased Disc
Datasheet
 Datasheet
EDA/CAD Models
B72260B0151K001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
70 kA
Energy
570J
Number of Circuits
1
Capacitance @ Frequency
12000 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Encased Disc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 467,82000 Kč1 467,82 Kč
101 218,60600 Kč12 186,06 Kč
301 145,76567 Kč34 372,97 Kč
1001 087,95240 Kč108 795,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 467,82000 Kč
Unit Price with VAT:1 776,06220 Kč