High E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72240B0381K001

DigiKey Part Number
495-76229-ND
Manufacturer
Manufacturer Product Number
B72240B0381K001
Description
VARISTOR 620V 40KA MODULE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
620 V 40 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B72240B0381K001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
40 kA
Energy
800J
Number of Circuits
1
Capacitance @ Frequency
1900 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1592,56000 Kč592,56 Kč
10478,80300 Kč4 788,03 Kč
30445,55833 Kč13 366,75 Kč
100419,16440 Kč41 916,44 Kč
250404,28040 Kč101 070,10 Kč
500395,31016 Kč197 655,08 Kč
Manufacturers Standard Package
Unit Price without VAT:592,56000 Kč
Unit Price with VAT:716,99760 Kč