
B72214S2151K151 | |
|---|---|
DigiKey Part Number | 495-B72214S2151K151TR-ND - Tape & Reel (TR) 495-B72214S2151K151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S2151K151 |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 6 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 $ | 0,51 $ |
| 10 | 0,36100 $ | 3,61 $ |
| 25 | 0,32240 $ | 8,06 $ |
| 100 | 0,28030 $ | 28,03 $ |
| 250 | 0,26024 $ | 65,06 $ |
| 500 | 0,24812 $ | 124,06 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,22149 $ | 332,24 $ |
| 3 000 | 0,21454 $ | 643,62 $ |
| 4 500 | 0,21105 $ | 949,72 $ |
| 7 500 | 0,20719 $ | 1 553,93 $ |
| 10 500 | 0,20493 $ | 2 151,76 $ |
| 15 000 | 0,20276 $ | 3 041,40 $ |
| 37 500 | 0,19809 $ | 7 428,38 $ |
| Unit Price without VAT: | 0,51000 $ |
|---|---|
| Unit Price with VAT: | 0,61710 $ |

