Varistor 14mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0151K551

DigiKey Part Number
495-6591-2-ND - Tape & Reel (TR)
495-6591-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0151K551
Description
VARISTOR 240V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
4.5 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,58900 Kč65,89 Kč
255,88560 Kč147,14 Kč
1005,10250 Kč510,25 Kč
2504,72952 Kč1 182,38 Kč
5004,50428 Kč2 252,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,01465 Kč6 021,97 Kč
3 0003,88534 Kč11 656,02 Kč
4 5003,82048 Kč17 192,16 Kč
7 5003,74870 Kč28 115,25 Kč
10 5003,70672 Kč38 920,56 Kč
15 0003,66636 Kč54 995,40 Kč
37 5003,57946 Kč134 229,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč