
B72214M0321K001 | |
|---|---|
DigiKey Part Number | 495-B72214M0321K001-ND |
Manufacturer | |
Manufacturer Product Number | B72214M0321K001 |
Description | VARISTOR 360V 10KA 2SMD NO LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 V 10 kA Varistor 1 Circuit Surface Mount 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72214M0321K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 10 kA | |
Energy | 130J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 820 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | High Surge | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,49000 Kč | 47,49 Kč |
| 10 | 35,20300 Kč | 352,03 Kč |
| 25 | 32,14480 Kč | 803,62 Kč |
| 135 | 28,21156 Kč | 3 808,56 Kč |
| 270 | 27,06433 Kč | 7 307,37 Kč |
| 540 | 26,11967 Kč | 14 104,62 Kč |
| 1 080 | 25,34201 Kč | 27 369,37 Kč |
| 2 565 | 24,56154 Kč | 63 000,35 Kč |
| 5 130 | 24,05971 Kč | 123 426,31 Kč |
| Unit Price without VAT: | 47,49000 Kč |
|---|---|
| Unit Price with VAT: | 57,46290 Kč |


