
B72210S0511K151 | |
|---|---|
DigiKey Part Number | 495-B72210S0511K151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72210S0511K151 |
Description | VARISTOR 820V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 2.5 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 140 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,75719 Kč | 20 271,57 Kč |
| Unit Price without VAT: | 6,75719 Kč |
|---|---|
| Unit Price with VAT: | 8,17620 Kč |


