
B72210S0271K551 | |
|---|---|
DigiKey Part Number | 495-B72210S0271K551TR-ND - Tape & Reel (TR) 495-B72210S0271K551CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0271K551 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 43J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 25 | 4,77720 Kč | 119,43 Kč |
| 100 | 4,12790 Kč | 412,79 Kč |
| 250 | 3,81664 Kč | 954,16 Kč |
| 500 | 3,62898 Kč | 1 814,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,30087 Kč | 3 300,87 Kč |
| 2 000 | 3,18020 Kč | 6 360,40 Kč |
| 3 000 | 3,11972 Kč | 9 359,16 Kč |
| 5 000 | 3,05270 Kč | 15 263,50 Kč |
| 7 000 | 3,01351 Kč | 21 094,57 Kč |
| 10 000 | 2,97584 Kč | 29 758,40 Kč |
| 25 000 | 2,89473 Kč | 72 368,25 Kč |
| 50 000 | 2,84586 Kč | 142 293,00 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |


